| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0939 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | NiAc |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 11.91 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640939 SC-228-10T |
| SKU: | MOL19164-0939 |
19164-0939
| Heilind Number: | MOL19164-0939 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19164-0939 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance wire connections with our Perma-Seal Ring Tongue Terminal, designed for 10-12 AWG wires. This durable terminal, featuring a stud size 10 (M5) and Mylar Tape Carrier, ensures secure and efficient installations. With tin plating and NiAc insulation material, it guarantees reliable performance. Suited for 12 AWG, 10 AWG, and 4-6 mm² wire sizes, its closed barrel type offers added protection. Certified by LR18689 and UL E32244, it meets industry standards, and its RoHS compliance underscores our commitment to sustainability. Ideal for various applications, this terminal is a must-have for professionals seeking quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1216 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 16 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19164-0018 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0318 | Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Mylar Tape Carrier | ![]() |
| Molex 19221-0232 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0454 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/2 (M12), Tin Plated | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43020-1600 | Micro-Fit 3.0 Plug Housing, Dual Row, 16 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | 515353 - Packaging Method/Quantity Changing. going from single spaced 500 pc reel to double space 400 pc reel. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


