19039-0009
Avikrimp Snap Plug Receptacle for 14-16 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm
Part Aliases: Molex 0190390009 Molex BRB-8180
Enhance your electrical connections with our Avikrimp Snap Plug Receptacle designed for 14-16 AWG wires. Crafted from durable PVC with a striking blue finish, this female connector ensures a secure fit for male plug diameters of 4.57mm. Featuring brass contacts with tin plating, it guarantees reliable conductivity. Suitable for crimp or compression termination methods, it accommodates wire insulation diameters up to 3.81mm. With a wide operating temperature range of -40 to 105°C and RoHS compliance, this connector prioritizes safety and performance. Perfect for various applications, it's a must-have for any professional or DIY enthusiast. Elevate your projects with the quality and convenience of our Avikrimp Snap Plug Receptacle.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19039-0009 |
Color: | Blue |
Series: | 19039 - Avikrimp |
Connector Type: | Avikrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass, PVC |
Insulation Material: | PVC |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.81 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190390009 BRB-8180 |
SKU: | MOL19039-0009 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |