| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0063 |
| Color: | Yellow |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540063 B-201-12HDX |
| SKU: | MOL19054-0063 |
19054-0063
| Heilind Number: | MOL19054-0063 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19054-0063 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connectivity with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG heavy-duty wires. Crafted with durability in mind, these terminals feature a secure crimp or compression termination method for reliable performance. The vibrant yellow color not only adds visibility but also signifies easy identification. With a 1/2" (M12) stud size and PVC insulation material, these terminals are ideal for a variety of applications. Meeting stringent flammability standards, they ensure safety in use. Each terminal is plated with tin for excellent conductivity, and with a wire size range of 14-16 AWG (1.3-2 mm²), they offer versatility in connectivity options. Certified by LR18689 and E32244, they guarantee quality and compliance. Upgrade your electrical connections with these high-quality terminals that are RoHS compliant, making them environmentally friendly choices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19070-0109 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19070-0132 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice for 14-16 AWG to 18-22 AWG Wire | ![]() |
| Molex 19418-0004 | MX150L 4 Circuit Receptacle for 14-16 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 14-16 AWG Wire | ![]() |
| Molex 19429-0036 | MX150L 6 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0037 | MX150L 8 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 501330-0500 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 5 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


