| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0132 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700132 C-230-14X |
| SKU: | MOL19070-0132 |
19070-0132
| Heilind Number: | MOL19070-0132 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0132 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this connector features a durable PVC insulation and secure crimping for reliable performance. The tin-plated contact ensures optimal conductivity, while the 1/4" stud size (M6) offers compatibility with various applications. Meeting UL and CSA standards, this terminal is a trusted choice for electrical projects. Its natural color and closed barrel design add to its versatility. RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 14-16 AWG Wire, Box, 22.55mm Length | ![]() |
| Molex 19067-0098 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| | Molex 19070-0033 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0075 | RING INSULKRIMP (BB-225-14X) | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0099 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| | Molex 19070-0123 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19070-0155 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 35151-0210 | Wire-to-Wire VersaBlade Hybrid Receptacle Housing, 2 Circuits, Polyester UL94V-0, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 45750-1212 | Mini-Fit Plus Crimp Terminal, 20-18 AWG, Copper (Cu) Alloy, Gold (Au) Selective | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


