| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19057-0090 |
| Color: | Blue |
| Series: | 19057 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 8 (M4) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Wire Insulation Diameter: | 4.32 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190570090 B-537-08 |
| SKU: | MOL19057-0090 |
19057-0090
| Heilind Number: | MOL19057-0090 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19057-0090 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your crimping capabilities with the Avikrimp Ring (B-537-08). This essential connector, boasting a sleek blue hue, is a versatile addition to your tool kit. Designed for efficiency, its copper contact material and nylon insulation ensure reliable performance, while the tin plating in the contact mating area guarantees secure connections. With a stud size of 8 (M4) and compatibility with wire sizes ranging from 14 AWG to 16 AWG, this terminal offers a wide range of applications in various industries. Whether you're working on electronics or automotive projects, the Avikrimp Ring is a must-have for seamless crimping and compression tasks. Rest assured of its quality and compliance, with RoHS certification and UL and CSA agency approvals. Elevate your crimping game with the Avikrimp Ring.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1032 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 15-04-0343 | Mini-Fit Jr. Strain Relief, 8 Circuits, Natural | ![]() |
| Molex 19073-0119 | RING AVIKRIMP (C-530-14) | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-01-2165 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Natural | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


