| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0119 |
| Color: | Yellow |
| Series: | 19073 - Avikrimp |
| Connector Type: | Avikrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | Nylon (PA) |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Wire Insulation Diameter: | 5.72 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730119 C-530-14 |
| SKU: | MOL19073-0119 |
19073-0119
Specifications
Detailed Description
Elevate your crimping game with the AVIKRIMP Ring Terminal (C-530-14). This high-quality connector, featuring a vibrant yellow color, is a must-have for any electrical project. Designed for optimal performance, it ensures secure and reliable wire terminations through either crimping or compression methods. The copper contact material with tin plating guarantees excellent conductivity, while the nylon insulation provides durability and safety. With a stud size of 1/4" (M6) and compatibility with wire sizes ranging from 12 AWG to 4-6 mm², this terminal offers versatile connectivity options. Its closed barrel design further enhances stability during installation. Certified for compliance with RoHS, UL, and CSA standards, you can trust in its quality and environmental responsibility. Upgrade your connector arsenal with the AVIKRIMP Ring Terminal for seamless and efficient electrical connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-0059 | SPOX Crimp Terminal 5103, 22-28 AWG, Bag, Phosphor Bronze (CuSn), Tin (Sn) Plating, Loose Type | ![]() |
| Molex 19-09-1099 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 9 Circuits | ![]() |
| Molex 19054-0086 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Vinyl, Stud Size 0.25" | ![]() |
| Molex 19057-0090 | AviKrimp Ring Tongue Terminal for 16-14 AWG Wire, Nylon, Stud Size 8, 25.96mm Length, Carton | ![]() |
| Molex 19073-0113 | AviKrimp Ring Tongue Terminal for 12-10 AWG Wire, Nylon, Stud Size 10, Yellow, Carton | ![]() |
| Molex 19073-0132 | RING AVIKRIMP (C-536-08) | ![]() |
| Molex 19073-0237 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 3/8" (M9), Length 34.59mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19115-0031 | Avikrimp Snap Spade Terminal for 16-14 AWG Wire, Carton | ![]() |
| Molex 19154-0028 | InsulKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19164-0004 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0056 | Perma-Seal Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19164-0067 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19432-0013 | MX150L 2 Circuit Female Sealed Receptacle for 12-10 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||


