| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0105 |
| Series: | 19067 - NylaKrimp |
| Connector Type: | NylaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/2" (M12) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 1 AWG |
| Wire Insulation Diameter: | 17.27 mm |
| Barrel Type: | Closed - Brazed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670105 H-982-12 |
| SKU: | MOL19067-0105 |
19067-0105
Specifications
Detailed Description
Enhance your electrical connections with the NylaKrimp Funnel Entry Ring Tongue Terminal. Designed for 1/0 AWG wire and featuring a 1/2" (M12) stud size, this terminal ensures secure and efficient crimp or compression termination. Made with durable nylon insulation material and tin plating, it meets stringent flammability and RoHS compliance standards. The closed barrel design, with brazed construction, guarantees reliable performance. Perfect for various applications, this terminal is a must-have in your connector toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire | ![]() |
| Molex 19012-0032 | Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0118 | NylaKrimp Funnel Entry Ring Tongue Terminal for 3/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19067-0119 | RING NYLAKRIMP (K-990-56) | ![]() |
| Molex 19067-0123 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2" (M12), Carton | ![]() |
| Molex 19069-0054 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19071-0250 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19071-0254 | InsulKrimp Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Length 44.60mm, Mylar Tape Carrier | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 19073-0113 | RING AVIKRIMP (C-528-10) | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0185 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG, Reel | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0001 | Micro-Fit 3.0 Crimp Terminal, Male, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 50351-8000 | 2.50mm Pitch Mini-Lock Wire-to-Board and Wire-to-Wire Crimp Terminal, Phosphor Bronze, Reel, for 51102, 51103 and 51163 Housings | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||


