| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19067-0119 |
| Series: | 19067 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190670119 K-990-56 |
| SKU: | MOL19067-0119 |
19067-0119
| Heilind Number: | MOL19067-0119 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19067-0119 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our Nylokrimp Ring, perfect for securing wires with precision and reliability. Crafted with high-quality materials, this K-990-56 series terminal ensures optimal performance in various applications. Designed for easy installation, it offers a seamless solution for crimping tasks. Compliant with RoHS standards, you can trust in its environmental responsibility. Upgrade your connectivity with this essential component, a must-have in any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19009-0001 | VibraKrimp Quick Disconnect Flag, Female, for 18-22 AWG Wire | ![]() |
| Molex 19016-0085 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Molex 19044-0032 | RING KRIMPTITE (B-137-10) SPM | ![]() |
| Molex 19067-0104 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19067-0105 | NylaKrimp Funnel Entry Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2 (M12) | ![]() |
| Molex 19067-0112 | NylaKrimp Funnel Entry Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19067-0124 | NylaKrimp Funnel Entry Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9) | ![]() |
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm | ![]() |
| Molex 19071-0281 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire, Carton | ![]() |
| Molex 19193-0245 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19215-0009 | VersaKrimp Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19602-0005 | Avikrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Loose | ![]() |
| Molex 39-00-0075 | Mini-Fit Male Crimp Terminal, Brass, Gold (Au) Contact Plating, Lead-free, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0219 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 24-18 AWG, Reel | ![]() |
| Molex 39-00-0224 | Mini-Fit Male Crimp Terminal, Phosphor Bronze, Gold (Au), 16 AWG | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 64001-0200 | PremiumGrade Hand Crimp Tool | ![]() |
| Molex 64005-0100 | Crimp Head for the AT-200 Pneumatic Hand Tool | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/16/2024 | 515412 - Packaging Method/Quantity Changing. Before: DU was equal to the inner carton qty and could be added to orders of MLQ. After: the DU is equal to the full master carton. Minimum line qty is equal to 1 or more DUs | Download | |||
| 01/16/2019 | 505767 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||


