| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0093 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690093 BB-118-38 |
| SKU: | MOL19069-0093 |
19069-0093
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This versatile connector, part of our 19069 series, ensures secure and efficient termination through crimp or compression methods. Featuring a tin plating for excellent conductivity, it is compatible with 3/8" (M9) studs. The closed barrel design offers added protection, while RoHS compliance guarantees environmental responsibility. Trust in this high-quality connector for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm | ![]() |
| Molex 19070-0136 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm | ![]() |
| Molex 19164-0040 | Perma-Seal Male Snap Plug for 14-16 AWG Wire, Diameter 3.96mm | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0414 | Perma-Seal Snap Receptacle for 14-16 AWG Wire, Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19221-0242 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 1/2 (M12), Plated | ![]() |
| Molex 19221-0243 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 36792-1201 | MX120G Pitch Sealed Female Connector Assembly, Dual Row 12 Circuit, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


