| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0123 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690123 BB-139-10 |
| SKU: | MOL19069-0123 |
19069-0123
Specifications
Detailed Description
Enhance your wiring connections with our Krimptite Ring Tongue Terminal, designed for 14-16 AWG wires. This high-quality terminal, part of the 19069 series, offers secure crimp or compression termination for optimal conductivity. With a durable tin plating, it ensures reliable performance over time. The closed barrel design provides added protection, while the insulation material ensures safe usage. Certified by LR18689 and E32244, it meets stringent quality standards. RoHS compliant, it's a sustainable choice for your connectivity needs. Upgrade your projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Reel | ![]() |
| Molex 19016-0111 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0031 | Avikrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0037 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
| Molex 19069-0241 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19193-0212 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0243 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 33000-1002 | Cut Strip - MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Left Reel Payoff | ![]() |
| Molex 33472-1201 | MX150 Sealed Female Connector, Dual Row, 12 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33482-4801 | MX150 Sealed Male Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0060 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 64321-2011 | .635mm, 1.50mm, 2.80mm, CMC Receptacle, 53 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


