| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0124 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690124 BB-139-10T |
| SKU: | MOL19069-0124 |
19069-0124
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for secure crimping onto 14-16 AWG wires. This essential component, part of our 19069 series, features a robust construction with tin plating for optimal conductivity. It offers versatile termination options, allowing for either crimping or compression. The closed barrel design ensures a reliable connection, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this high-quality terminal, perfect for various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19005-0004 | InsulKrimp Fully Insulated Coupler, Female, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19193-0273 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 33482-8601 | MX150 Sealed Male Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


