| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0223 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690223 C-130-56 |
| SKU: | MOL19069-0223 |
19069-0223
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a stud size of 5/16" (M8) and a length of 24.18mm, this terminal ensures secure and reliable crimp or compression termination. Its tin plating offers excellent conductivity, while the closed barrel design provides added protection. With UL and CSA agency certifications, you can trust in the quality and safety of this terminal for your projects. RoHS compliant, it meets environmental standards without compromising performance. Upgrade your connectivity solutions with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0059 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19144-0043 | InsulKrimp Spade Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0116 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0137 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, 3/8 (M9) Stud Size | ![]() |
| Molex 19193-0157 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16 (M8) | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19198-0026 | Avikrimp Spade Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0408 | Compression Style Ring tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Un-plated | ![]() |
| Molex 34345-0001 | MX 150 Cavity Plug Sealed | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64319-1218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


