| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0116 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930116 C-330-14 |
| SKU: | MOL19193-0116 |
19193-0116
Specifications
Detailed Description
Upgrade your electrical connections with our high-performance VersaKrimp Ring Tongue Terminal. Specifically designed for 10-12 AWG wires, this terminal ensures secure and reliable connectivity in a wide range of applications. Featuring a 1/4" (M6) stud size and a closed barrel design, it guarantees a sturdy and durable connection. With a tin plating for optimal conductivity and corrosion resistance, this terminal is RoHS compliant, meeting strict environmental standards. Whether you're crimping or compressing, the VersaKrimp Terminal is the perfect choice for professional-grade wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19071-0285 | InsulKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19193-0109 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Loose | ![]() |
| Molex 19193-0141 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0281 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16 (M8), Plated, Wide Pad | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0234 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 1/4 (M6), Plated | ![]() |
| Molex 19221-0377 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 3/8 (M9), Un-Plated | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 51353-2800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 28 Circuits, White | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


