| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0233 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690233 C-136-08 |
| SKU: | MOL19069-0233 |
19069-0233
Specifications
Detailed Description
Enhance your wire connections with this high-quality Krimptite Ring Tongue Terminal. Designed for 10-12 AWG wires, it offers a secure crimp or compression termination method for optimal conductivity. With a stud size of 8 (M4) and a length of 18.82mm, it's versatile and reliable in various applications. The tin plating ensures corrosion resistance, while the closed barrel design provides added durability. RoHS compliant, this terminal upholds environmental standards. Elevate your electrical projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19069-0230 | Krimptite Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 18.82mm, Carton | ![]() |
| Molex 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG, Bag | ![]() |
| Molex 39-00-0211 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 16 AWG, Reel | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2080 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 50125-8100 | 1.25mm Pitch, PicoBlade Male Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
| Molex 502579-0100 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Bag | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 503149-2000 | CLIK-Mate Plug Housing, 1.50mm Pitch, Dual Row, Positive Lock, 20 Circuits, Natural | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 51353-2800 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 28 Circuits, White | ![]() |
| Molex 51353-3000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 30 Circuits, White | ![]() |
| Molex 51353-3200 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 32 Circuits, White | ![]() |
| Molex 51353-3400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 34 Circuits, White | ![]() |
| Molex 55917-2810 | 2.00mm Pitch MicroClasp Wire-to-Board Header, Dual Row, Vertical, 28 Circuits, with PCB Locator | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


