| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502579-0100 |
| Series: | 502579 - CLIK-Mate |
| Amperage: | 2 A |
| Connector Type: | CLIK-Mate |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 100 V AC/DC |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .406 µm |
| Mating Cycles: | 30 |
| Contact Termination Plating Thickness: | .406 µm |
| Wire Size: | .08 - .2 mm², 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .78 - 1.28 mm |
| Part Aliases: | 5025790100 |
| SKU: | MOL502579-0100 |
502579-0100
Specifications
Detailed Description
Enhance your wire-to-board connections with the CLIK-Mate 1.50mm Pitch Crimp Terminal. Designed for optimal performance, this male connector features tin plating and accommodates 24-28 AWG wire sizes, ensuring secure and reliable contact. With a 2A amperage rating and 100V AC/DC voltage, it's ideal for signal applications. The copper alloy construction with tin plating guarantees durability and efficient conductivity, while its compact design and crimp termination method make installation a breeze. ROHS compliant and suitable for a variety of mating cycles, this connector is a dependable choice for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105300-1200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 173112-0206 | FCT Machined Contact, Male, Crimp, 0.20µm Gold Plating, 28-26 AWG, 500 Pieces | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9406 | SL Crimp Housing, Single Row, Version G, Positive Latch, 6 Circuits, Black | ![]() |
| Molex 502578-0200 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 2 Circuits, Beige | ![]() |
| Molex 502578-0300 | CLIK-Mate Plug Housing, 1.50mm Pitch, Single Row, Positive Lock, 3 Circuits, Natural | ![]() |
| Molex 502578-0400 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, Beige | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 503149-1000 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 10 Circuits, Beige | ![]() |
| Molex 51021-0200 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 2 Circuits, Natural | ![]() |
| Molex 560123-0900 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 9 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0900 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 9 Circuits, Gray | ![]() |
| Molex 560125-1200 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 12 Circuits, Gray | ![]() |


