| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0240 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690240 C-140-14T |
| SKU: | MOL19069-0240 |
19069-0240
Specifications
Detailed Description
Enhance your electrical connections with our Krimptite Ring Tongue Terminal, designed for secure termination of 10-12 AWG wires. Featuring a 1/4" (M6) stud size, it ensures compatibility in various applications. The 26.82mm length offers ample space for efficient crimp or compression installation. With a tin plating for reliable conductivity and durability, this terminal guarantees optimal performance. RoHS compliant and certified by UL and LR agencies, it meets stringent quality standards. Whether for industrial or residential use, trust in the quality and efficiency of our Krimptite connector for seamless wire connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1081 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 19069-0038 | Krimptite Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19069-0225 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 24.18mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19193-0222 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


