| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0225 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690225 C-130-56T |
| SKU: | MOL19069-0225 |
19069-0225
Specifications
Detailed Description
Upgrade your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a sturdy construction and a 5/16" (M8) stud size, this terminal ensures reliable performance. With a length of 24.18mm and compatibility with 4-6 mm² wires, it offers versatility for various applications. The tin plating on the contact and termination areas enhances conductivity, while the closed barrel design provides secure crimping. Certified by LR18689 and UL E32244, it meets high-quality standards. RoHS compliant, it's also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, this terminal guarantees efficient and durable wire terminations. Upgrade your wire connections with our Krimptite Ring Tongue Terminal, designed for 10-12 AWG wires. Featuring a sturdy construction and a 5/16" (M8) stud size, this terminal ensures reliable performance. With a length of 24.18mm and compatibility with 4-6 mm² wires, it offers versatility for various applications. The tin plating on the contact and termination areas enhances conductivity, while the closed barrel design provides secure crimping. Certified by LR18689 and UL E32244, it meets high-quality standards. RoHS compliant, it's also environmentally friendly. Perfect for professionals and DIY enthusiasts alike, this terminal guarantees efficient and durable wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-07-2101 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin Terminal Progression | ![]() |
| Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
| Molex 03-09-2011 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 1 Circuit, Friction Lock, Natural | ![]() |
| Molex 10-18-1032 | 2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 3 Male Terminals | ![]() |
| Molex 19009-0016 | VibraKrimp Quick Disconnect Flag, Female, for 14-16 AWG Wire, Metal Strip Carrier | ![]() |
| Molex 19016-0043 | Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19016-0085 | Krimptite Quick Disconnect, Female, for 12-14 (3.30-2.00mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19069-0094 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0107 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |
| Molex 19069-0240 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 26.82mm, Mylar Tape Carrier | ![]() |
| Molex 19069-0243 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 26.82mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0100 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0024 | Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 1/4 (M6), Length 26.90mm | ![]() |
| Molex 19073-0074 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 27.36mm | ![]() |
| Molex 19189-0004 | Krimptite Butt Splice for 18-22 AWG Wire | ![]() |
| Molex 19193-0215 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


