| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0009 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700009 AA-220-06X |
| SKU: | MOL19070-0009 |
19070-0009
Specifications
Detailed Description
Enhance the efficiency and reliability of your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 18-22 AWG wires, this essential component ensures secure and durable contact. With a tin contact plating and PVC insulation, it guarantees optimal performance and safety. The closed barrel type and UL and CSA certifications further attest to its quality and compliance with industry standards. Suitable for a range of wire sizes and insulation diameters, it's a versatile solution for various applications. Upgrade your connectors with this RoHS-compliant terminal, packaged conveniently for your convenience. Indispensable for professionals in the field, it's part of our comprehensive range of connectors and terminals, delivering reliability and peace of mind in every connection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| Molex 19008-0022 | Flag Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19161-0333 | Splash Proof Snap Plug Insulator, Carton | ![]() |
| Molex 19161-0334 | Splash Proof Snap Receptacle Insulator, Carton | ![]() |
| Molex 19193-0149 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 201846-0040 | MultiCat High-Power Receptacle Terminal, Gold over Nickel Phosphorus Plating, 10-8 AWG | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 76823-0321 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-14 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


