| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19008-0022 |
| Series: | 19008 - Krimptite |
| Connector Type: | Krimptite, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Material: | Brass |
| Insulation Material: | None |
| Compatible Tab Width: | 4.75mm |
| Compatible Tab Thickness: | 0.51mm |
| Orientation: | Flag |
| Insulation Type: | None |
| Contact Mating Area Plating: | Tin |
| Polarized to Mate: | No |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0190080022 BB-1148T |
| SKU: | MOL19008-0022 |
19008-0022
Specifications
Detailed Description
Enhance your wire connections with our Flag Krimptite Quick Disconnect, designed for seamless termination of 14-16 AWG wires (1.3-2mm²) within Mylar Tape assemblies. Crafted with durable brass and plated with tin for reliable conductivity, this female connector features a 4.75 x 0.51mm tab, ensuring a secure fit. Suitable for crimp or compression termination, it guarantees a stable connection in various applications. With UL and CSA certifications, as well as RoHS compliance, rest assured of its quality and safety standards. Perfect for use in automotive, industrial, and electronic settings, this connector is a must-have for efficient wire management. Packaged conveniently on a reel with adhesive tape, it's easy to store and access when needed. Upgrade your connectivity solutions with this essential component from our Krimptite series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1031 | SPOX Crimp Terminal, 24-18 AWG, Brass, Reel | ![]() |
| Molex 09-50-1031 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19003-0073 | InsulKrimp Quick Disconnect, Female, for 24-26 (0.20-0.12mm²), Mylar Tape, Tab 6.35 x 0.81mm, Yellow | ![]() |
| Molex 19006-0020 | Avikrimp Quick Disconnect, Female Flag, for 12-10 AWG Wire, Tab 6.35 x 0.81mm, Yellow, Mylar Tape | ![]() |
| Molex 19013-0026 | InsulKrimp Fully Insulated Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 22-18 AWG, Expanded Red Insulator, Mylar Tape | ![]() |
| Molex 19161-0333 | Splash Proof Snap Plug Insulator, Carton | ![]() |
| Molex 19161-0334 | Splash Proof Snap Receptacle Insulator, Carton | ![]() |
| Molex 19164-0020 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0152 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 76823-0321 | Mega-Fit Crimp Terminal, Female, Tin (Sn) Plating, 16-14 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


