| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0014 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| SKU: | MOL19070-0014.P |
19070-0014
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals for 18-22 AWG wires. Designed for precision and durability, these connectors feature a crimp or compression termination method, ensuring secure and reliable performance. With a tin plating on the contacts and stud, they offer excellent conductivity and corrosion resistance. The closed barrel design and PVC insulation provide added protection, while the RoHS compliance guarantees environmental responsibility. Perfect for various applications, these terminals are a must-have for any project requiring top-notch wire connectivity. Elevate your connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0059 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²), Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19067-0037 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 8 (M4), Carton | ![]() |
| Molex 19070-0014 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Tape | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 204723-0004 | Mini-Fit Jr. Hermaphroditic Backshell, 4 Circuits, Low-Halogen, Black | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 42815-0032 | Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 42815-0032 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 8 AWG, Gold (Au) | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


