| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0067 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700067 BB-223-04X |
| SKU: | MOL19070-0067 |
19070-0067
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Featuring a durable PVC insulation and tin plating, this terminal ensures reliable conductivity. With a closed barrel design, it provides secure crimping for optimal performance. RoHS compliant and suitable for various applications, it's a versatile and essential component for your projects. Upgrade your crimping game with our high-quality terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-70-1039 | 2.50mm Pitch, Mini-SPOX Female Crimp Terminal, 28-22 AWG, Reel | ![]() |
| Molex 09-50-3051 | KK 3.96mm Crimp Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 09-50-8113 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 11 Circuits, Natural | ![]() |
| Molex 105308-1210 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 10 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Molex 19006-0003 | Avikrimp Quick Disconnect, Female Flag, for 22-18 AWG (0.80-0.35mm²) Wire, Tab 6.35 x 0.81mm, Red, Mylar Tape Mounted | ![]() |
| Molex 19070-0007 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 3-4 (M2.6), Length 18.01mm, Red, Carton | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Yellow, Carton | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |
| Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Molex 50-57-9408 | SL Crimp Housing, Single Row, Version G, Positive Latch, 8 Circuits, Black | ![]() |
| Molex 51021-0600 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 6 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


