| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0007 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3-4 (M2.6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700007 AA-220-04X |
| SKU: | MOL19070-0007 |
19070-0007
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality terminal, part of the 19070 series, features a secure crimp or compression termination method, ensuring reliable conductivity. With a tin contact plating and PVC insulation material meeting flammability standards, it guarantees safety and durability. The closed barrel type accommodates wires with a 3.7mm insulation diameter, making it versatile for various applications. Certified by UL and LR agencies, and RoHS compliant, you can trust in its quality and compliance. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0015 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0040 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0067 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19070-0086 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0216 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Package, 200 Pieces - Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2106 | Mini-Fit Jr. Plug Housing, Dual Row, 10 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501646-1800 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 18 Circuits | ![]() |
| Molex 501646-2000 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits | ![]() |
| Molex 501646-2600 | 2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 26 Circuits | ![]() |
| | Molex 501647-1000 | 2.00mm Pitch iGrid Wire-to-Board Crimp Terminal, Female, 22-26 AWG, Reel | ![]() |
| Molex 51021-0400 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 4 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


