| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19071-0178 |
| Color: | Natural |
| Series: | 19071 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| Wire Insulation Diameter: | 6.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190710178 D-656-08X |
| SKU: | MOL19071-0178 |
19071-0178
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminals. Designed for 8 AWG wires, these connectors feature a durable tin plating, ensuring reliable conductivity. The closed barrel design provides secure crimping, while the PVC insulation offers protection. With certifications from both UL and CSA agencies, you can trust in the quality and safety of these terminals. Perfect for various applications, they come in a natural color and are RoHS compliant. Upgrade your wiring setup with these high-quality connectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8033 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19071-0176 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 19071-0180 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Carton | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 87760-1816 | 2.00mm Pitch Milli-Grid Header, Right-Angle, Through Hole, 18 Circuits, 0.38µm Gold (Au) Selective Plating, Tray, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


