| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 46018-1541 |
| Series: | 46018 - Mini-Fit Plus |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit Plus |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG |
| Connector System: | Wire to Board, Wire to Wire |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.65 - 2.95 mm |
| Part Aliases: | 0460181541 |
| SKU: | MOL46018-1541 |
46018-1541
| Heilind Number: | MOL46018-1541 |
| Manufacturer: | Molex |
| Manufacturer Number: | 46018-1541 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area
More >>Specifications
Detailed Description
Enhance the durability and reliability of your electrical connections with our Mini-Fit Plus High Mating Cycle Female Crimp Terminal. Designed for optimal performance, this terminal is ideal for 18-20 AWG wires and features Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in the contact area, ensuring efficient power transmission. With an amperage rating of 13A and a voltage capability of 600V, it is suitable for various power applications. Its copper alloy construction and tin plating guarantee both conductivity and corrosion resistance. Whether for wire-to-wire or wire-to-board connections, this terminal offers a secure and long-lasting solution. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Upgrade your connectors with this high-performance component, essential for demanding industrial and commercial settings.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8053 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19071-0178 | InsulKrimp Ring Tongue Terminal for 8 AWG Wire | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19193-0151 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19418-0038 | MX150L 12 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19432-0014 | MX150L 2 Circuit Female Sealed Receptacle for 8 AWG Wire | ![]() |
| Molex 33000-1004 | MX150 Male Terminal, Tin Plating, Preferred Terminal for use in Sealed Application with 0.35-0.50mm | ![]() |
| Molex 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2225 | Mini-Fit Jr. Receptacle Housing, Dual Row, 22 Circuits, UL 94V-0, Natural | ![]() |
| Molex 39-01-2245 | Mini-Fit Jr. Receptacle Housing, Dual Row, 24 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| Molex 46018-2541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 24-22 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6, UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/08/2024 | 514246 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is making a change in a raw material supplier impacting the part(s) attached as per list. No changes will be made to product as part of this change | Download | |||
| 01/26/2024 | 514858 - Retraction of PCN 514246. this PCN is to retract previously released PCN 514246 comunicated on 9/8/23 for the change of supplier for raw material for molex lincoln NE. project not moving forward at this time current supplier is not exiting. | Download | |||
| 08/25/2022 | 512018 - Capacity change or tool replacement. This notification is to inform you about set of tooling is being added to meet the current and future demands of this product referenced below. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling. | Download | |||
| 05/31/2022 | 511665 - Change Supplier. Molex Lincoln 3104 is adding an additional supplier source for raw material 648930248 to keep up with current and future demand for product. change only for Lincoln plant 3104. | Download | |||
| 04/06/2022 | 511859 - Retraction of PCN 511665. This PCN is a Retraction for previously issued PCN 511665 communicated on Feb 25, 2022 for the following "molex lincoln plant 3104 is adding an additional supplier source for raw material 648930248" reason for retraction is Molex Lincoln NE is no longer pursuing a second sources supplier for raw material listed. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 03/02/2020 | 508360 - Supplier Change. A new raw material supplier has been added. | Download | |||


