| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19073-0123 |
| Series: | 19073 |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190730123 C-530-56 |
| SKU: | MOL19073-0123 |
19073-0123
Specifications
Detailed Description
Elevate your electrical connections with our Avikrimp Ring, a reliable and high-performance component from our C-530-56 series. Crafted with precision and durability in mind, this ring terminal ensures secure and efficient crimping, making it ideal for a wide range of applications. With its seamless design and top-notch materials, including compliance with RoHS standards, you can trust in its quality and performance. Upgrade your connectivity solutions with the Avikrimp Ring for seamless and reliable results every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19069-0109 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19069-0196 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 32.51mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||


