| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0026 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190740026 SRB-S-129-10T |
| SKU: | MOL19074-0026 |
19074-0026
Specifications
Detailed Description
Enhance your wire connections with precision and reliability using our Krimptite Steel Star Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a durable construction with a tin contact plating for optimal conductivity. The stud size 10 (M5) ensures a secure fit, while the Mylar Tape Carrier simplifies installation. With UL and CSA certifications, you can trust in the quality of this terminal. Whether for industrial or DIY projects, it's a must-have for crimping applications. Elevate your electrical connections with ease and efficiency.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19074-0008 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


