| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19074-0008 |
| Series: | 19074 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Adhesive Tape on Reel |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed |
| Part Aliases: | 0190740008 SRA-129-10T |
| SKU: | MOL19074-0008 |
19074-0008
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Star Ring Tongue Terminal, designed for 18-22 AWG wires. Featuring a durable tin plating and a closed barrel construction, this terminal ensures secure and reliable conductivity. With a stud size of 10 (M5) and compatibility with various wire sizes, it offers versatility in applications. RoHS compliant and certified by CSA and UL agencies, you can trust in its quality and performance. Conveniently packaged on a Mylar Tape Carrier, it's ready for easy installation. Elevate your crimping process with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
| Molex 19074-0007 | Krimptite Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19074-0026 | Krimptite Steel Star Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 43914-1105 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Dual Row, 14 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


