| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19098-0048 |
| Series: | 19098 - Krimptite |
| Connector Type: | Krimptite |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0190980048 BB-1716-08T |
| SKU: | MOL19098-0048 |
19098-0048
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Snap Spade Tongue Terminal, designed for 14-16 AWG wires. Featuring a durable construction with a stud size 8 (M4) and a length of 16.41mm, this terminal ensures secure and reliable performance. The Mylar Tape Carrier provides added convenience during installation. With tin plating for excellent conductivity and resistance to corrosion, it meets stringent quality standards with LR18689 and E32244 certifications. Suitable for a variety of applications, this terminal is RoHS compliant, making it an environmentally friendly choice. Upgrade your crimping setup with this essential connector in the 19098 Krimptite series.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8081 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 8 Circuits, Natural | ![]() |
| Molex 171692-0112 | Mega-Fit Receptacle Housing, Dual Row, 12 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0050 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 39-01-2041 | Mini-Fit Jr. Plug Housing, Dual Row, 4 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-29-1662 | Mini-Fit Jr. Receptacle Housing, Single Row, PA Polyamide Nylon 6/6, UL 94V-2, 3 Circuits, Positive Latch, First Mate/Last Break, Glow-Wire Capable, Black | ![]() |
| Molex 503149-0800 | 1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 8 Circuits, Beige | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
| Molex 90142-0016 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 16 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


