| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19205-0001 |
| Series: | 19205 - Parallel - VersaKrimp |
| Connector Type: | Parallel, VersaKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192050001 BS-304 |
| SKU: | MOL19205-0001 |
19205-0001
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Parallel Splice, designed for 14-16 AWG wires. Constructed with high-quality copper and featuring a durable tin plating, this splice ensures reliable conductivity. Its closed, brazed barrel design guarantees secure termination, while its RoHS compliance underscores our commitment to sustainability. Perfect for various applications, this splice is a must-have for any project requiring efficient and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19011-0038 | InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 16-14 AWG, Blue Insulator, Tape | ![]() |
| Molex 19164-0043 | Perma-Seal Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Carton | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 16-14 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19193-0016 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0167 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19193-0267 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| Molex 19193-0307 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19205-0004 | VersaKrimp Parallel Splice for 8 AWG Wire, Carton | ![]() |
| Molex 19205-0006 | VersaKrimp Parallel Splice for 6 AWG Wire, Carton | ![]() |
| Molex 19205-0007 | VersaKrimp Parallel Splice for 4 AWG Wire, Carton | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19207-0001 | VersaKrimp Parallel Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19215-0028 | VersaKrimp Butt Splice for 12-10 AWG Wire, Carton | ![]() |
| Molex 19215-0049 | VersaKrimp Parallel Splice for 3/0 AWG Wire, Carton | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


