| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19099-0044 |
| Color: | Yellow |
| Series: | 19099 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 5-6 (M3-3.5) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190990044 C-2710-06X |
| SKU: | MOL19099-0044 |
19099-0044
Specifications
Detailed Description
Easily secure and insulate your electrical connections with our InsulKrimp Snap Spade Terminal. Designed for 10-12 AWG wires, this yellow terminal features a durable PVC insulation and tin contact plating, ensuring reliable performance. The closed barrel design provides a secure fit, while the 5-6 stud size accommodates various connectors. With UL and CSA certifications, you can trust in the quality and safety of this terminal. Perfect for professional electricians or DIY enthusiasts, it's a must-have for any wiring project. Stay compliant with RoHS standards while achieving efficient and effective connections with this essential component. Packaged in a convenient bag, it's easy to keep on hand for whenever you need it. Upgrade your electrical work with the InsulKrimp Snap Spade Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-2101 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel | ![]() |
| Molex 19003-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Tab 6.35 x 0.81mm, Salmon, Carton | ![]() |
| Molex 19019-0054 | Avikrimp Quick Disconnect, Female, for 12-14 (3.30-2.00mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19070-0026 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5/16" (M8), Length 26.92mm, Red, Carton | ![]() |
| Molex 19070-0121 | InsulKrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 8 (M4), Length 27.40mm, Yellow, Carton | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0016 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier, Red | ![]() |
| Molex 19099-0034 | InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton | ![]() |
| Molex 19154-0035 | InsulKrimp Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Yellow with Blue Stripe, Carton | ![]() |
| Molex 19606-0002 | InsulKrimp Quick Disconnect, Female, for 10-12 (5.26-3.30mm²), Tab 6.35 x 0.81mm, Yellow, Carton | ![]() |
| Molex 39-01-4031 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42815-0012 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Gold (Au) | ![]() |
| Molex 42816-0212 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 2 Circuit, Black | ![]() |
| Molex 42818-0212 | Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 2 Circuit, Black | ![]() |
| Molex 50-37-5023 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 2 Circuits | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50079-8100 | 1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Bag | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


