| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0026 |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 5/16" (M8) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Wire Insulation Diameter: | 3.7 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700026 AA-222-56X |
| SKU: | MOL19070-0026 |
19070-0026
Specifications
Detailed Description
Enhance your wire connections with our InsulKrimp Ring Tongue Terminals designed for 18-22 AWG wires. Crafted for convenience and durability, these connectors feature a secure crimp or compression termination method, ensuring reliable performance. The tin-plated contact and stud guarantee efficient conductivity, while the PVC insulation material provides safety and protection. With a UL agency certification and RoHS compliance, you can trust in the quality and sustainability of these terminals. Perfect for a range of wire sizes and applications, they offer a versatile solution for your electrical needs. Upgrade your connections with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19070-0011 | InsulKrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 5-6 (M3-3.5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19070-0075 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 26.97mm, Blue, Carton | ![]() |
| Molex 19154-0022 | InsulKrimp Step Down Butt Splice from 16/14 to 22/18 AWG Wire, Blue with Red Stripe, Carton | ![]() |
| Molex 19154-0035 | InsulKrimp Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Yellow with Blue Stripe, Carton | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 22-14 AWG Wire, Clear | ![]() |
| Molex 19198-0004 | Avikrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton | ![]() |
| Molex 19200-0025 | Avikrimp Seamless Butt Splice for 22-18 AWG Wire, Super Duty, Carton | ![]() |
| Molex 19205-0001 | VersaKrimp Parallel Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 33472-4801 | MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 39-00-0429 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Bag | ![]() |
| Molex 39-01-4053 | Mini-Fit Jr. Plug Housing, Single Row, 5 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 42815-0011 | Loose Piece - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Tin (Sn), USE NYE LUBE ON MATING SURFACES | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


