| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19131-0059 |
| Series: | 19131 |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191310059 C-2105-10XT |
| SKU: | MOL19131-0059 |
19131-0059
| Heilind Number: | MOL19131-0059 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19131-0059 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your wire connections with our Block Spade InsulKrimp Terminals. Designed for efficient and reliable crimping, these C-2105-10XT terminals ensure a strong connection for optimal performance. With CSA and UL certifications, you can trust in their quality and safety. RoHS compliant, they meet environmental standards as well. Perfect for a variety of applications, these terminals are a must-have for any project requiring secure wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 15-04-5121 | 2.54mm SL Interim Clip, 12 Circuits | ![]() |
| Molex 16-02-1109 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| Molex 19067-0069 | NylaKrimp Funnel Entry Ring Tongue Terminal for 6 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19070-0076 | InsulKrimp Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19073-0086 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Mylar Tape Carrier | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 22-01-3027 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 2 Circuits, Natural | ![]() |
| Molex 39-01-3023 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-3028 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Molex 42815-0114 | Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 42817-1044 | Mini-Fit Sr. Crimp Terminal, Male, 14-16 AWG, Silver (Ag) | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| Molex 51021-0300 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 3 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


