| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0076 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
| Wire Insulation Diameter: | 4.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700076 BB-225-14XT |
| SKU: | MOL19070-0076 |
19070-0076
Specifications
Detailed Description
Enhance your wire connection efficiency with our InsulKrimp Ring Tongue Terminal, designed for 14-16 AWG wires. Its durable construction and secure tin plating ensure reliable performance, while the PVC insulation guarantees safety. With a convenient stud size of 1/4" (M6) and UL and CSA certifications, it meets stringent quality standards. The closed barrel design offers added protection, and RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, this terminal is a must-have for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1101 | 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 24-18 AWG, Reel | ![]() |
| Molex 03-06-1023 | 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 19003-0013 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²), Mylar Tape, Tab 4.75 x 0.51mm, Salmon | ![]() |
| Molex 19007-0024 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19019-0038 | Avikrimp Quick Disconnect, Female, for 10-12 (5.00-3.30mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0009 | Avikrimp Snap Plug, for 16-14 AWG Wire, Box, 22.55mm Length, Carton | ![]() |
| Molex 19070-0075 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Length 26.97mm, Blue, Carton | ![]() |
| Molex 19070-0079 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 5/16" (M8), Length 26.97mm, Blue, Tape | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Tape | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0194 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Expanded Flare, Length 31.95mm, Yellow, Mylar Tape Carrier | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 16-14 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0142 | C-340-56T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19606-0006 | Avikrimp Fully Insulated Quick Disconnect, Female, for 12-10 AWG Wire, Mylar Tape | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


