| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19139-0018 |
| Series: | 19139 - Avikrimp |
| Connector Type: | Avikrimp |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Stud Size: | 6 (M3.5) |
| Insulation Material: | Nylon (PA) |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| Wire Insulation Diameter: | 3.56 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0191390018 AA-838-06 |
| SKU: | MOL19139-0018 |
19139-0018
Specifications
Detailed Description
Enhance your wire connectivity with our Avikrimp Block Spade Terminal. Designed for 18-22 AWG wires, it ensures a secure fit for optimal performance. Featuring a stud size 6 (M3.5) and a width of 6.22mm, this terminal is versatile and reliable. With contact plating of tin, it offers excellent conductivity, suitable for up to 600 volts. Crafted with Nylon (PA) insulation material, it guarantees durability and safety. Its closed barrel type construction adds to its robustness. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your wiring projects with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 08-50-0113 | KK 254 Crimp Terminal, 22-30 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 08-52-0112 | KK Trifurcon Crimp Terminal 6838, 18-20 AWG, Reel, Phosphor Bronze Tin(Sn) | ![]() |
| Molex 105300-2200 | Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 105300-2200 | Cut Strip - Nano-Fit Crimp Terminal, Female, 0.38 | ![]() |
| Molex 19139-0019 | Avikrimp Block Spade Terminal for 18-22 AWG Wire, Stud Size 6 (M3.5), Width 6.22mm, Mylar Tape Carrier | ![]() |
| Molex 19418-0016 | MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 39-00-0434 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 28-22 AWG, Reel | ![]() |
| Molex 39-01-2140 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0610 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51110-0856 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, with Center Locking Ramp and Side Polarization Keys, Lead-Free | ![]() |
| Molex 52116-0241 | Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing , 2 Circuits, Black | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


