| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0016 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180016 |
| SKU: | MOL19418-0016 |
19418-0016
Specifications
Detailed Description
Easily connect and power your devices with our MX150L 2 Circuit Receptacle. Designed for 18-22 AWG wires, this black receptacle ensures secure and reliable connections without the need for CPA. With an amperage of 18A, it's perfect for various power applications. Its polarized design guarantees a proper fit, while the lock feature adds extra security. Operating in a wide temperature range from -40 to 125°C, it's suitable for diverse environments. UL and CSA certified, it meets high safety standards, and with RoHS compliance, it's environmentally friendly. Ideal for wire-to-wire or wire-to-board connections, this receptacle is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16" (M8), Tin Plated, Carton | ![]() |
| Molex 19417-0119 | MX150L Circuit Voiding Key for 22-14 AWG Housings, 38.30mm Length | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 22-18 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0029 | MX150L 16 Circuit Receptacle for 22-18 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19419-0008 | MX150L 2 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 19420-0003 | MX150L Female Terminal for 16-14 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 34062-4003 | MX150 Cable-Sealed Female Connector Assembly, Single Row, 2 Circuits, Severe Vibration Housing with Keying Option C, Black | ![]() |
| Molex 39-01-2185 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Natural | ![]() |
| Molex 52116-0413 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits, Wide-Body Type, Black | ![]() |
| Molex 52117-0413 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Receptacle Housing, 2 Circuits, Wide Body Type, Black | ![]() |
| Molex 64320-1301 | Wire Cap for Mat Sealed CMC Receptacle, 28 Circuits and 48 Circuits | ![]() |
| Molex 64320-1311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64323-1039 | 1.50mm CMC CP Female Terminal, Tin plated, for Tab Dimensions 1.50mm x 0.80mm, Wire Size > 1.0mm²- 2.0mm² | ![]() |
| Molex 64325-1010 | CMC 0.635mm Blind Cavity Plug | ![]() |
| Molex 64325-1023 | CMC 1.50mm Blind Cavity Plug | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||


