| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19141-0086 |
| Series: | 19141 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Barrel Type: | Closed |
| Part Aliases: | 0191410086 C-141-10T |
| SKU: | MOL19141-0086 |
19141-0086
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Spade Tongue Terminal, designed for secure attachment to 10-12 AWG wires. This versatile terminal offers efficient crimp or compression termination, ensuring a reliable and lasting bond. Its tin plating and closed barrel design provide excellent conductivity and protection against corrosion. With UL and CSA certifications, you can trust in its quality and safety compliance. Conveniently packaged on a reel with adhesive tape, it's easy to handle and store. Perfect for various applications, this terminal is a must-have for any wiring project. Upgrade your connections with confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2105 | Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 4706, Male, Tin (Sn) Plated Brass Contact, 16-18 AWG, 11.20mm Terminal Progression | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


