| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19154-0028 |
| Color: | Yellow |
| Series: | 19154 - Butt - InsulKrimp |
| Connector Type: | Butt, InsulKrimp |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | PVC |
| Insulation Material: | PVC |
| Maximum Voltage: | 600 V |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 6.35 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0191540028 C-246X |
| SKU: | MOL19154-0028 |
19154-0028
Specifications
Detailed Description
Enhance the integrity of your electrical connections with our InsulKrimp Butt Splice. Designed for 10-12 AWG wires, this yellow connector features copper contacts with tin plating, ensuring efficient conductivity and corrosion resistance. With a voltage rating of 600V, it meets high safety standards for various applications. The PVC insulation provides durable protection, while the closed barrel design offers secure crimping. RoHS compliant and certified by UL and LR, you can trust in the quality and performance of this essential connector for your wiring projects. Operating temperature range from -40 to 105°C. Available in a convenient bag packaging.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-3054 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 5 Circuits, Tin (Sn) Plating | ![]() |
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| | Molex 19070-0092 | InsulKrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.10mm, Blue, Tape | ![]() |
| Molex 19099-0014 | InsulKrimp Snap Spade for 22-18 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Red | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 16-14 AWG Wire, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 19418-0037 | MX150L 12 Circuit Receptacle for 16-14 AWG Wire, without CPA, Black | ![]() |
| Molex 19419-0004 | MX150L 4 Circuit Plug for 16-14 AWG Wire | ![]() |
| Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 22-14 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19431-0001 | MX150L Male Terminal for 12-10 AWG Wire, Tin Plated, Metal Strip Carrier | ![]() |
| Molex 33467-0024 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 0.50-0.75mm2 Wire, Right Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. | Download | |||
| 03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


