| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0037 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Pitch: | 5.84 mm |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180037 |
| SKU: | MOL19418-0037 |
19418-0037
| Heilind Number: | MOL19418-0037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0037 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the MX150L 12 Circuit Receptacle. Designed for 14-16 AWG wire, this receptacle in sleek black offers a durable and secure solution for your electrical needs. With 12 contacts spread across 2 rows, it ensures efficient power transmission. Featuring a 5.84mm pitch and a high amperage rating of 18A, it's perfect for demanding applications. Polarized for easy mating, it guarantees a reliable connection every time. Certified for both UL and CSA standards, you can trust in its quality and safety. Operating in a wide temperature range from -40 to 125°C, it's suitable for various environments. Its locking feature adds extra security, while its RoHS compliance makes it environmentally friendly. Whether for wire-to-wire or wire-to-board connections, the MX150L receptacle is an essential component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19070-0137 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16 (M8), Length 31.60mm, Mylar Tape Carrier | ![]() |
| Molex 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Molex 19417-0011 | MX150L Male Terminal for 14-16 AWG Wire, Metal Strip Carrier, Length 25.40mm | ![]() |
| Molex 19418-0018 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, without CPA | ![]() |
| Molex 19418-0023 | MX150L 8 Circuit Receptacle for 14-16 AWG Wire, without CPA, Black | ![]() |
| Molex 19418-0024 | MX150L 10 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black | ![]() |
| Molex 19429-0035 | MX150L 4 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19429-0039 | MX150L 12 Circuit Panel Mount Plug for 14-22 AWG Wire, Rear Mount Flange Assembly, with Gasket, Black | ![]() |
| Molex 19435-1214 | MX150L 12 Circuit Rear Mount Flange Plug for 18-22 AWG Wire, without Gasket, Black | ![]() |
| Molex 33467-0005 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Right Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34586-0001 | MX123 0.64mm Grommet Seal Plug | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |


