| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0081 |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | NiAc |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 7.96 mm, 8 AWG |
| Wire Insulation Diameter: | 9.53 mm |
| Barrel Type: | Closed |
| Part Aliases: | 0191640081 SD-651-14 |
| SKU: | MOL19164-0081 |
19164-0081
Specifications
Detailed Description
Enhance your wire connections with our Perma-Seal Ring Tongue Terminal. Designed for 8 AWG wires, this terminal features a secure fit for stud sizes of 1/4" (M6), ensuring reliable conductivity. The closed barrel design and tin plating on the contact areas offer durability and protection against corrosion. With certifications from agencies like LR and UL, you can trust in the quality and safety of this terminal. RoHS compliant and packaged for convenience, it's a must-have for any wiring project. Upgrade your connections with ease using our Perma-Seal Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0048 | Perma-Seal Male Quick Disconnect Tab for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0050 | Perma-Seal Female Quick Disconnect Receptacle for 16-14 AWG Wire, Tab Size 6.35 x 0.81mm, Carton | ![]() |
| Molex 19164-0065 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19164-0066 | Perma-Seal Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19164-0080 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0017 | VersaKrimp Ring Tongue Terminal for 22-18 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire, Carton | ![]() |
| Molex 19221-0228 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 5/16" (M8), Plated, Wide Pad, Carton | ![]() |
| Molex 19432-0014 | MX150L 2 Circuit Female Sealed Receptacle for 8 AWG Wire | ![]() |
| Molex 33000-1004 | MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, Grip Code M3, Preferred Terminal for use in Sealed Application with 0.35-0.50mm², Left Reel Payoff | ![]() |
| Molex 33482-6201 | MX150 Mat-Sealed Male Connector Assembly, Dual Row, 12 Circuits, Keying Option A, without Connector Position Assurance, Black | ![]() |
| Molex 42816-0312 | Mini-Fit Sr. Receptacle Housing, 10.00mm Pitch, Single Row, 3 Circuit, Black | ![]() |
| Molex 42817-0011 | Mini-Fit Sr. Crimp Terminal, Male, 12-10 AWG, Tin (Sn) | ![]() |
| Molex 46018-1541 | Mini-Fit Plus High Mating Cycle Female Crimp Terminal, 20-18 AWG, Reel, Select Gold (Au) Plating with Proprietary Molex Advanced Contact Surface Finish (CSF) in Contact Area | ![]() |
| Molex 46992-0410 | Mini-Fit Jr. Receptacle Housing, Dual Row, Nylon 6/6 UL 94V-2, 4 Circuits, Glow-Wire Capable, Black | ![]() |
| Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Molex 64320-3311 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Black Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


