| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19164-0018 |
| Color: | Red |
| Series: | 19164 - Perma-Seal |
| Connector Type: | Perma-Seal, Quick Disconnect |
| Gender: | Female |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | NiAc |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 4.32 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Part Aliases: | 0191640018 SAA-9261T |
| SKU: | MOL19164-0018 |
19164-0018
Specifications
Detailed Description
Enhance your electrical connections with our Perma-Seal Female Quick Disconnect Receptacle. Designed for 18-22 AWG wires, this connector ensures secure and reliable performance. The brass contacts with tin plating offer excellent conductivity and durability, while the nylon insulation with NiAc coating provides added protection. Featuring a 6.35 x 0.81mm tab size and Mylar Tape Carrier in a vibrant red hue, it's not only functional but also visually distinct. With UL and CSA certifications, you can trust in its quality and safety compliance. Operating in a wide temperature range from -55 to 125 °C, it's suitable for various environments. Whether for industrial or DIY projects, this straight orientation connector is a versatile choice. Its adhesive tape packaging on a reel makes it convenient for large-scale applications. RoHS compliant and with glow wire capability, it meets international standards for environmental responsibility and fire safety. Perfect for crimping, it's a key component in creating efficient and professional-looking wire connections. Shop now and elevate your wiring solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19164-0014 | Perma-Seal Butt Splice for 18-22 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19164-0015 | Perma-Seal Male Quick Disconnect Tab for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0017 | Perma-Seal Female Quick Disconnect Receptacle for 18-22 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0026 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0034 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19164-0049 | Perma-Seal Male Quick Disconnect Tab for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0051 | Perma-Seal Female Quick Disconnect Receptacle for 14-16 AWG Wire, Tab Size 6.35 x 0.81mm, Mylar Tape Carrier | ![]() |
| Molex 19164-0075 | Perma-Seal Male Quick Disconnect Tab for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm, Bag | ![]() |
| Molex 19164-0076 | Perma-Seal Female Quick Disconnect Receptacle for 10-12 AWG Wire, Tab Size 6.35 x 0.81mm | ![]() |
| Molex 19164-0081 | Perma-Seal Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6) | ![]() |
| Molex 19164-0312 | Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 31403-2110 | 2.54mm MX64 Sealed Single Row Crimp Housing, MX64 Terminal, Black, 2 Circuits, Key A, with CPA Lock | ![]() |
| Molex 33467-0006 | 2.54mm Pitch MX64 Terminal, Gold (Au) Plating, 18-20 AWG, Left Reel Payoff, Also used with MX123 Female Receptacle Housing | ![]() |
| Molex 33481-0301 | MX150 Sealed Male Connector, Single Row, 3 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 43020-0400 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 51021-1200 | 1.25mm Pitch PicoBlade Wire-to-Wire and Wire-to-Board Housing, Female, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/12/2022 | 511248 - Manufacturing Process Change. molex is realigning (shorten) the heat shrink tubing in order to provide a clear crimp area over the insulated conductor barrel. this will impact perma-seal coupler quick connects red 22/18 awg & yellow 12-10 awg. there is no impact in overall length fit form or function. | Download | |||
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


