| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19189-0002 |
| Series: | 19189 - Butt - Krimptite |
| Connector Type: | Butt, Krimptite |
| Contact Material: | Copper |
| Contact Plating: | Tin |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0191890002 A-145 |
| SKU: | MOL19189-0002 |
19189-0002
Specifications
Detailed Description
Enhance wire connections with our Krimptite Butt Splice designed for 18-22 AWG wires. Featuring a durable copper construction with tin plating, this splice ensures secure and reliable contact. The closed barrel design offers added protection, while UL and CSA certifications guarantee quality and safety. Perfect for various applications, this splice is RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0114 | KK 254 Crimp Terminal, 22-30 AWG, Bag, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 19025-0001 | Avikrimp Quick Disconnect for 18-22 AWG Wire, Male, 6.35 x 0.81mm Tab | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 33472-1601 | MX150 Sealed Female Connector, Dual Row, 16 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-2001 | MX150 Sealed Female Connector, Dual Row, 20 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
| Molex 33472-4806 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-2000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502351-0200 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 51110-3051 | 2.00mm Pitch, Milli-Grid Receptacle Housing, 30 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free | ![]() |
| Molex 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| Molex 64319-3218 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Right Wire Output, Gray Coding, Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
| Molex 64325-1010 | CMC Blind Plug for cavity 0.635mm | ![]() |
| Molex 64325-1023 | CMC Blind Plug cavity 1.50mm | ![]() |
| Molex 90119-2109 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, Tin (Sn) | ![]() |
| Molex 90142-0010 | 2.54mm Pitch C-Grid III Crimp Housing Dual Row, 10 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


