| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0129 |
| Series: | 19193 |
| Part Aliases: | 0191930129 C-336-06T |
| SKU: | MOL19193-0129 |
19193-0129
Specifications
Detailed Description
Enhance your electrical connections with our versatile VersaKrimp Taped Ring Terminal. Designed for easy and secure crimping, this C-336-06T terminal ensures reliable performance in a variety of applications. Crafted with precision and quality in mind, it meets rigorous standards for CSA and UL agency certifications, guaranteeing compliance and safety. With its RoHS compliance, you can also trust in its environmental responsibility. Explore the seamless integration of form and function in this essential component, making it a standout choice in the realm of connectors and terminals. Elevate your projects with the assurance of performance and quality that our Ring Terminal delivers.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19006-0011 | Avikrimp Quick Disconnect, for 14-16 AWG Wire, Female Flag, Tab 6.35 x 0.81mm | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 22-01-3047 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 4 Circuits, Natural | ![]() |
| Molex 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 502380-0600 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


