| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 502380-0600 |
| Color: | White |
| Series: | 502380 |
| Amperage: | 1 A |
| Connector Type: | CLIK-Mate |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Pitch: | 1.25 mm |
| Material: | Polyester |
| Keying: | Yes |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Product Name: | CLIK-Mate |
| Part Aliases: | 5023800600 |
| SKU: | MOL502380-0600 |
502380-0600
Specifications
Detailed Description
Enhance your signal circuit connections with the CLIK-Mate Plug, featuring a sleek white design crafted from durable polyester. With six contacts in a single row, each with a 1A amperage capacity, this connector ensures reliable performance. Boasting a 1.25mm pitch and keying for easy assembly, it guarantees precise connectivity. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant and polarized for secure mating, it's a quality choice for wire-to-board applications, offering both convenience and peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 173112-0066 | FCT Plastic Locking Hook, for Front or Rear Mounting, Black | ![]() |
| Molex 22-28-4063 | KK 254 Breakaway Header, Vertical, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-0200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 44133-0600 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 6 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 44133-1200 | Micro-Fit BMI Receptacle Housing, Dual Row, Panel Mount, 12 Circuits, Polyester, UL 94V-0 | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 502380-0400 | 1.25mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 4 Circuits, White | ![]() |
| Molex 502381-0000 | CLIK-Mate and IllumiMate 1.25mm Pitch Crimp Terminal, Male, Tin Plating, 28-26 AWG, Reel | ![]() |
| Molex 502578-0600 | CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 6 Circuits, Beige | ![]() |
| Molex 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
| Molex 70543-0007 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 8 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| Molex 87421-0000 | 1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/15/2021 | 510758 - Change Supplier. Adding alternative supplier to support the internal shortages of resin supply. after applying this change Molex products listed will be manufactured by one of them either the current or alternative suppliers material. | Download | |||


