| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0159 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 8 AWG |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930159 D-351-10 |
| SKU: | MOL19193-0159 |
19193-0159
| Heilind Number: | MOL19193-0159 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0159 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal, designed for 8 AWG wires. This high-quality connector, part of our 19193 series, ensures reliable performance. Featuring a crimp or compression termination method, it allows for secure attachment. The contact plating with tin offers excellent conductivity. With a stud size of 10 (M5) and a closed, brazed barrel type, it guarantees sturdy and lasting connections. Certified by CSA and UL agencies, it meets industry standards. RoHS compliant, it's also environmentally friendly. Elevate your electrical projects with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0248 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire | ![]() |
| Molex 19205-0003 | VersaKrimp Parallel Splice for 10-12 AWG Wire | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


