| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0218 |
| Series: | 19193 |
| Part Aliases: | 0191930218 E-357-38T |
| SKU: | MOL19193-0218 |
19193-0218
| Heilind Number: | MOL19193-0218 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0218 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connectivity with our E-357-38T Ring VersaKrimp Double Space Tape. This high-quality component, designed for efficient crimping applications, ensures secure and reliable terminations. Compliant with RoHS standards, it guarantees environmentally friendly performance. Part of our 19193 series, it offers seamless integration with a variety of connectors, making it a versatile choice for your projects. Upgrade your crimping setup with this essential component, perfect for professionals and DIY enthusiasts alike.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel | ![]() |
| Molex 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0170 | D-351-38T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire | ![]() |
| Molex 19193-0325 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19193-0331 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19193-0354 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19193-0358 | VersaKrimp Ring Tongue Terminal for 3/0 AWG Wire | ![]() |
| Molex 19193-0364 | RING VERSAKRIMP (K-390-76) SPM | ![]() |
| Molex 19193-0612 | VersaKrimp Ring Tongue Terminal for 1/0 AWG Wire | ![]() |
| Molex 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4 (M6), Tin Plated | ![]() |
| Molex 19221-0231 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0233 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 5/16 (M8), Tin Plated | ![]() |
| Molex 19221-0250 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 3/8 (M9), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0379 | Compression Style Ring Tongue Terminal for 2/0 AWG Wire, Stud Size 3/8 (M9), Un-Plated | ![]() |
| Molex 19221-0380 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Unplated | ![]() |
| Molex 19221-0405 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


