| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19193-0298 |
| Series: | 19193 - VersaKrimp |
| Connector Type: | VersaKrimp |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 3/8" (M9) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 2 AWG |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0191930298 G-374-38 |
| SKU: | MOL19193-0298 |
19193-0298
| Heilind Number: | MOL19193-0298 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19193-0298 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our VersaKrimp Ring Tongue Terminal, designed for seamless integration with 2 AWG wire. Featuring a robust construction and a closed, brazed barrel, this terminal ensures secure and reliable crimp or compression termination. With a 3/8" stud size and tin plating, it offers excellent conductivity and corrosion resistance. RoHS compliant, it's a sustainable choice for your projects. Perfect for various applications, this terminal is a versatile and essential component in any electrical setup.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0118 | RING VERSAKRIMP TAPED (C-330-14T) | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 19193-0297 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0299 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19193-0303 | VersaKrimp Ring Tongue Terminal for 2 AWG Wire | ![]() |
| Molex 19202-0031 | NylaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19205-0008 | VersaKrimp Parallel Splice for 2 AWG Wire | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19221-0240 | Compression Style Ring Tongue Terminal for 1/0 AWG Wire, Stud Size 5/16 (M8), Plated | ![]() |
| Molex 19221-0251 | Compression Style Ring Tongue Terminal for 4/0 AWG Wire, Stud Size 1/2 (M12), Plated, Barrel Length 19.05mm | ![]() |
| Molex 19221-0396 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 5/16 (M8), Unplated | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 52116-0410 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits, White | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


