| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19203-0099 |
| Series: | 19203 - Temp-Terms - VersaKrimp |
| Connector Type: | Temp-Terms, VersaKrimp |
| Contact Plating: | Nickel |
| Stud Size: | 10 (M5) |
| Insulation Material: | None |
| Packaging: | Bag |
| Contact Mating Area Plating: | Nickel |
| Wire Size: | 10 AWG, 12 AWG, 4 - 6 mm² |
| UL Agency Certification: | E32244 |
| Barrel Type: | Closed - Brazed |
| Part Aliases: | 0192030099 C-T-328-10 |
| SKU: | MOL19203-0099 |
19203-0099
Specifications
Detailed Description
Enhance your wire connections with our VersaKrimp Temp-Term Ring Tongue Terminal, designed for 10 to 12 AWG wires. Featuring a stud size 10 (M5) and a durable nickel plating, this terminal guarantees secure and efficient performance. With a closed-brazed barrel type and RoHS compliance, it ensures both safety and environmental responsibility. Perfect for professional or DIY electrical projects, this terminal is a must-have for any toolkit. Upgrade your connectivity with ease and confidence.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 19069-0116 | Krimptite Ring Tongue Terminal for 14-16 AWG Wire | ![]() |
| Molex 19203-0063 | VersaKrimp Temp-Term Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5) | ![]() |
| Molex 19600-1300 | Avikrimp Fully Insulated Female Quick Disconnect | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 07/20/2017 | 502155 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||


