19215-0023

Heilind Number:MOL19215-0023
Manufacturer:Molex
Manufacturer Number:19215-0023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VibraKrimp Step Down Butt Splice from 12/10 to 16/14 AWG Wire, Carton

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19215-0023
Series:19215 - Butt - Step Down
Connector Type:Butt - Step Down
Contact Material:Copper
Contact Plating:Tin
Insulation Material:None
Operating Temperature Range:149 °C
Contact Mating Area Plating:Tin
Wire Size:10 AWG, 14 AWG, 16 AWG, 2 AWG
Contact Termination Plating:Tin
Barrel Type:Closed
Part Aliases:0192150023 CB-346
SKU:MOL19215-0023

Detailed Description

Upgrade your wire connections with our Step Down Butt Splice, designed for 10-16 AWG wire. Made with high-quality copper and featuring a durable tin plating, this connector ensures secure and reliable performance. Its closed barrel design offers added protection, while its RoHS compliance guarantees environmental responsibility. Perfect for a wide range of applications, from industrial to DIY projects, this splice is a must-have for any toolbox. Elevate your wiring game with this essential connector.