19417-0026

Heilind Number:MOL19417-0026
Manufacturer:Molex
Manufacturer Number:19417-0026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MX150L Male Terminal for 22-18 AWG Wire, Length 25.40mm, Gold Plated, Metal Strip Carrier

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19417-0026
Series:19417 - MX150L
Connector Type:MX150L
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Mating Cycles:100
Contact Termination Plating Thickness:2.540 µm
Wire Size:18 AWG, 20 AWG, 22 AWG
Connector System:Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:2.36 - 2.74 mm
Lead Free Process Capability:WAVE
Part Aliases:0194170026
SKU:MOL19417-0026

Detailed Description

Enhance your power connectivity with our MX150L Male Terminal, designed for 18-22 AWG wires. Featuring a metal strip carrier and a gold-plated finish, this terminal ensures reliable performance and durability. With a compact length of 25.40mm, it is perfect for various applications. Crafted with High Performance Alloy (HPA) and tin plating, it guarantees efficient conductivity. Suitable for crimp or compression termination, it offers versatility in installation. With UL and CSA certifications, you can trust in its quality and compliance. Upgrade your wire-to-wire connections with this essential component.