| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19418-0008 |
| Color: | Black |
| Series: | 19418 - MX150L |
| Amperage: | 18 A |
| Connector Type: | MX150L |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5.84 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E152602 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0194180008 |
| SKU: | MOL19418-0008 |
19418-0008
| Heilind Number: | MOL19418-0008 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19418-0008 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the MX150L 2 Circuit Receptacle, designed for 18-22 AWG wire applications. Featuring a CPA for secure attachment, this black receptacle offers reliable performance in a range of environments, with an amperage rating of 18A. Engineered for ease of use, it is polarized for correct mating and includes a locking feature for added security. With UL and CSA certifications, as well as RoHS compliance, this connector ensures quality and safety. Suitable for wire-to-wire and wire-to-board configurations, it is a versatile solution for various circuit applications. Operating efficiently in temperatures ranging from -40 to 125°C, it guarantees durability and stability. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 171692-0206 | Mega-Fit Tangless TPA-Capable Receptacle Housing, Dual Row, 6 Circuit, UL 94V-0, Glow-Wire Capable, Black | ![]() |
| Molex 19070-0075 | RING INSULKRIMP (BB-225-14X) | ![]() |
| Molex 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 19221-0235 | Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| Molex 19418-0005 | MX150L 4 Circuit Receptacle for 18-22 AWG Wire, with CPA, Black | ![]() |
| Molex 19419-0005 | MX150L 4 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 18-22 AWG Wire | ![]() |
| Molex 19420-0004 | MX150L Female Terminal for 18-22 AWG Wire, Gold Plated, Metal Strip Carrier | ![]() |
| Molex 39-01-2020 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39530-0012 | 5.08mm Pitch Eurostyle Horizontal Plug, 12 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2022 | 511789 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 07/12/2022 | 512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move. | Download | |||
| 04/13/2022 | 511902 - DU Change. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 04/08/2022 | 511901 - Retraction of PCN 511789. This notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment. (min line qty & du change.) | Download | |||
| 08/16/2021 | 510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier. | Download | |||
| 08/01/2014 | GCM 10627818 - Supplier Change. | Download | |||


